621108284621 | Würth Elektronik eiSos

Plug/socket header, 8 pole, pitch 2 mm, angled, black, 621108284621

Order No.: 56F8376
EAN: 4099879746405
MPN:
621108284621
Series: WR-PHD
621108284621 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3800 € *
Available: 39 pcs.
Available in 5 Days: 1,944 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2610 €
50 pcs.
2.0111 €
100 pcs.
1.7731 €
500 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 750 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes