621024242921 | Würth Elektronik eiSos

Socket header, 24 pole, pitch 2 mm, straight, black, 621024242921

Order No.: 56F8365
EAN: 4099879746184
MPN:
621024242921
Series: WR-PHD
621024242921 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0940 € *
Available: 20 pcs.
Available in 5 Days: 4,199 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.9393 €
50 pcs.
2.6180 €
100 pcs.
2.2967 €
500 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 23 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes