62102421921 | Würth Elektronik eiSos

Pin header, 24 pole, pitch 2 mm, straight, black, 62102421921

Order No.: 56F8364
EAN: 4099879746160
MPN:
62102421921
Series: WR-PHD
62102421921 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9155 € *
Available: 24 pcs.
Available in 5 Days: 10,864 pcs. - if ordered today
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.7608 €
50 pcs.
2.4633 €
100 pcs.
2.1658 €
500 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 24 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes