621016242921 | Würth Elektronik eiSos

Socket header, 16 pole, pitch 2 mm, straight, black, 621016242921

Order No.: 56F8357
EAN: 4099879746023
MPN:
621016242921
Series: WR-PHD
621016242921 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Available: 35 pcs.
Available in 5 Days: 4,134 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
2.0349 €
50 pcs.
1.8207 €
100 pcs.
1.5946 €
500 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 35 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes