62101621021 | Würth Elektronik eiSos

Pin header, 16 pole, pitch 1.27 mm, straight, black, 62101621021

Order No.: 56F8354
EAN: 4099879745965
MPN:
62101621021
Series: WR-PHD
62101621021 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1297 € *
Available: 57 pcs.
Available in 5 Days: 17,845 pcs. - if ordered today
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.9631 €
50 pcs.
2.6418 €
100 pcs.
2.3205 €
500 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 100 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 57 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes