62101421021 | Würth Elektronik eiSos

Pin header, 14 pole, pitch 1.27 mm, straight, black, 62101421021

Order No.: 56F8349
EAN: 4099879745866
MPN:
62101421021
Series: WR-PHD
62101421021 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Available: 65 pcs.
Available in 5 Days: 6,752 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5942 €
50 pcs.
2.3086 €
100 pcs.
2.0230 €
500 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 100 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 65 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes