621006242921 | Würth Elektronik eiSos

Socket header, 6 pole, pitch 2 mm, straight, black, 621006242921

Order No.: 56F8337
EAN: 4099879745620
MPN:
621006242921
Series: WR-PHD
621006242921 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Available: 24 pcs.
Available in 5 Days: 11,574 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8687 €
50 pcs.
0.7735 €
100 pcs.
0.6783 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 88 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes