62003211821 | Würth Elektronik eiSos

Socket header, 32 pole, pitch 2 mm, straight, black, 62003211821

Order No.: 56F8323
EAN: 4099879745330
MPN:
62003211821
Series: WR-PHD
62003211821 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1531 € *
Available: 9 pcs.
Available in 5 Days: 4,808 pcs. - if ordered today
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.9389 €
50 pcs.
3.5105 €
100 pcs.
3.0821 €
500 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 32 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 9 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes