62002821821 | Würth Elektronik eiSos

Socket header, 28 pole, pitch 2 mm, straight, black, 62002821821

Order No.: 56F8321
EAN: 4099879745293
MPN:
62002821821
Series: WR-PHD
62002821821 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5700 € *
Available: 20 pcs.
Available in 5 Days: 1,549 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.3796 €
50 pcs.
3.0107 €
100 pcs.
2.6418 €
500 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 28 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 20 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes