62002421121 | Würth Elektronik eiSos

Pin header, 24 pole, pitch 2 mm, straight, black, 62002421121

Order No.: 56F8318
EAN: 4099879745231
MPN:
62002421121
Series: WR-PHD
62002421121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Available: 46 pcs.
Available in 5 Days: 2,168 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1781 €
50 pcs.
1.0472 €
100 pcs.
0.9163 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bag with 300 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes