62002021821 | Würth Elektronik eiSos

Socket header, 20 pole, pitch 2 mm, straight, black, 62002021821

Order No.: 56F8317
EAN: 4099879745217
MPN:
62002021821
Series: WR-PHD
62002021821 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5942 € *
Available: 18 pcs.
Available in 5 Days: 5,860 pcs. - if ordered today
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4514 €
50 pcs.
2.1896 €
100 pcs.
1.9159 €
500 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bar with 28 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes