62002021121 | Würth Elektronik eiSos

Pin header, 20 pole, pitch 2 mm, straight, black, 62002021121

Order No.: 56F8316
EAN: 4099879745194
MPN:
62002021121
Series: WR-PHD
62002021121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8806 € *
Available: 47 pcs.
Available in 5 Days: 10,537 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8330 €
50 pcs.
0.7378 €
100 pcs.
0.6545 €
500 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Bag with 500 pieces
MSL MSL 1
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes