62001011121 | Würth Elektronik eiSos

Pin header, 10 pole, pitch 2 mm, straight, black, 62001011121

Order No.: 56F8307
EAN: 4099879744913
MPN:
62001011121
Series: WR-PHD
62001011121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5926 € *
Available: 40 pcs.
Available in 5 Days: 39,778 pcs. - if ordered today
Total Price:
0.59 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5926 €
10 pcs.
0.5700 €
25 pcs.
0.5545 €
50 pcs.
0.5367 €
100 pcs.
0.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes