62000821121 | Würth Elektronik eiSos

Pin header, 8 pole, pitch 2 mm, straight, black, 62000821121

Order No.: 56F8305
EAN: 4099879744845
MPN:
62000821121
Series: WR-PHD
62000821121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3891 € *
Available: 33 pcs.
Available in 5 Days: 7,523 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3891 €
50 pcs.
0.3249 €
100 pcs.
0.2844 €
250 pcs.
0.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
MSL MSL 1
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes