62000411121 | Würth Elektronik eiSos

Pin header, 4 pole, pitch 2 mm, straight, black, 62000411121

Order No.: 56F8295
EAN: 4099879744616
MPN:
62000411121
Series: WR-PHD
62000411121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3630 € *
Available: 300 pcs.
Available in 5 Days: 8,973 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3630 €
10 pcs.
0.3451 €
50 pcs.
0.3070 €
100 pcs.
0.2689 €
500 pcs.
0.2511 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes