62000311121 | Würth Elektronik eiSos
Pin header, 3 pole, pitch 2 mm, straight, black, 62000311121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3868 € *
Available: 100 pcs.
Available in 5 Days: 21,561 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3868 €
50 pcs.
0.3487 €
100 pcs.
0.3249 €
250 pcs.
0.2999 €
500 pcs.
0.2868 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 200 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |