61306421221 | Würth Elektronik eiSos

Pin header, 64 pole, pitch 2.54 mm, straight, black, 61306421221

Order No.: 56F8286
EAN: 4099879744432
MPN:
61306421221
Series: WR-PHD
61306421221 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2352 € *
Available: 23 pcs.
Available in 5 Days: 3,062 pcs. - if ordered today
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.7235 €
100 pcs.
6.3189 €
250 pcs.
5.9143 €
500 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 64 pole
Grid 2.54 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Bag with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes