613032216921 | Würth Elektronik eiSos
Socket header, 32 pole, pitch 2.54 mm, straight, black, 613032216921
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6279 € *
Available: 7 pcs.
Available in 5 Days: 1,245 pcs. - if ordered today
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
10 pcs.
7.1519 €
100 pcs.
6.8663 €
250 pcs.
6.5807 €
500 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 32 pole | |
| Grid | 2.54 mm | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Bar with 14 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |