61303211321 | Würth Elektronik eiSos

Plug, 32 pole, pitch 2.54 mm, straight, black, 61303211321

Order No.: 56F8272
EAN: 4099879744159
MPN:
61303211321
Series: WR-PHD
61303211321 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2487 € *
Available: 8 pcs.
Available in 5 Days: 34,434 pcs. - if ordered today
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0345 €
100 pcs.
2.9155 €
250 pcs.
2.7965 €
500 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 2.54 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Bag with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes