61301811021 | Würth Elektronik eiSos

Pin header, 18 pole, pitch 2.54 mm, angled, black, 61301811021

Order No.: 56F8240
EAN: 4099879743459
MPN:
61301811021
Series: WR-PHD
61301811021 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Available: 50 pcs.
Available in 5 Days: 5,281 pcs. - if ordered today
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.1543 €
25 pcs.
0.9639 €
50 pcs.
0.7973 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Bag with 500 pieces
MSL MSL 1
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes