61301311121 | Würth Elektronik eiSos

Pin header, 13 pole, pitch 2.54 mm, straight, black, 61301311121

Order No.: 56F8219
EAN: 4099879743008
MPN:
61301311121
Series: WR-PHD
61301311121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Available: 50 pcs.
Available in 5 Days: 14,699 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7021 €
25 pcs.
0.5831 €
50 pcs.
0.4855 €
100 pcs.
0.4427 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
MSL MSL 1
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes