61301021821 | Würth Elektronik eiSos

Socket header, 10 pole, pitch 2.54 mm, straight, black, 61301021821

Order No.: 56F8206
EAN: 4099879742735
MPN:
61301021821
Series: WR-PHD
61301021821 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 42 pcs.
Available in 5 Days: 98,583 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8568 €
50 pcs.
0.7973 €
100 pcs.
0.7259 €
320 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Tray with 320 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes