613010143121 | Würth Elektronik eiSos

Socket header, 10 pole, pitch 2.54 mm, angled, black, 613010143121

Order No.: 56F8201
EAN: 4099879742629
MPN:
613010143121
Series: WR-PHD
613010143121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Available: 40 pcs.
Available in 5 Days: 4,057 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
1.0353 €
50 pcs.
0.9520 €
100 pcs.
0.8687 €
320 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Tray with 320 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes