61300811821 | Würth Elektronik eiSos

Socket header, 8 pole, pitch 2.54 mm, straight, black, 61300811821

Order No.: 56F8185
EAN: 4099879742315
MPN:
61300811821
Series: WR-PHD
61300811821 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4605 € *
Available: 40 pcs.
Available in 5 Days: 3,545 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4605 €
10 pcs.
0.4308 €
100 pcs.
0.4141 €
250 pcs.
0.3963 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Tray with 400 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes