61300621021 | Würth Elektronik eiSos

Pin header, 6 pole, pitch 2.54 mm, angled, black, 61300621021

Order No.: 56F8173
EAN: 4099879742070
MPN:
61300621021
Series: WR-PHD
61300621021 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 91 pcs.
Available in 5 Days: 4,932 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7021 €
25 pcs.
0.5831 €
50 pcs.
0.4855 €
100 pcs.
0.4427 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
MSL MSL 1
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes