61300611121 | Würth Elektronik eiSos

Pin header, 6 pole, pitch 2.54 mm, straight, black, 61300611121

Order No.: 56F8169
EAN: 4099879742001
MPN:
61300611121
Series: WR-PHD
61300611121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3856 € *
Available: 20 pcs.
Available in 5 Days: 105,345 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3856 €
10 pcs.
0.3296 €
25 pcs.
0.2725 €
50 pcs.
0.2285 €
100 pcs.
0.2059 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
MSL MSL 1
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes