613005143121 | Würth Elektronik eiSos

Socket header, 5 pole, pitch 2.54 mm, angled, black, 613005143121

Order No.: 56F8166
EAN: 4099879741943
MPN:
613005143121
Series: WR-PHD
613005143121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4653 € *
Available: 8 pcs.
Available in 5 Days: 370 pcs. - if ordered today
Total Price:
0.47 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4653 €
10 pcs.
0.4355 €
100 pcs.
0.4189 €
250 pcs.
0.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 2.54 mm
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Tray with 640 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes