61300511821 | Würth Elektronik eiSos

Socket header, 5 pole, pitch 2.54 mm, straight, black, 61300511821

Order No.: 56F8165
EAN: 4099879741929
MPN:
61300511821
Series: WR-PHD
61300511821 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3891 € *
Available: 39 pcs.
Available in 5 Days: 36,242 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3891 €
25 pcs.
0.3534 €
100 pcs.
0.3332 €
250 pcs.
0.3118 €
500 pcs.
0.2904 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Tray with 640 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes