61300511121 | Würth Elektronik eiSos

Pin header, 5 pole, pitch 2.54 mm, straight, black, 61300511121

Order No.: 56F8164
EAN: 4099879741912
MPN:
61300511121
Series: WR-PHD
61300511121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2904 € *
Available: 27 pcs.
Available in 5 Days: 88,190 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
10 pcs.
0.2451 €
25 pcs.
0.2047 €
50 pcs.
0.1714 €
100 pcs.
0.1559 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
MSL MSL 1
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes