613004243121 | Würth Elektronik eiSos

Socket header, 4 pole, pitch 2.54 mm, angled, black, 613004243121

Order No.: 56F8161
EAN: 4099879741837
MPN:
613004243121
Series: WR-PHD
613004243121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Available: 86 pcs.
Available in 5 Days: 8,990 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
25 pcs.
0.5843 €
100 pcs.
0.5391 €
250 pcs.
0.4939 €
500 pcs.
0.4486 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2.54 mm
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Tray with 760 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes