61300411121 | Würth Elektronik eiSos
Pin header, 4 pole, pitch 2.54 mm, straight, black, 61300411121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2118 € *
Available: 35 pcs.
Available in 5 Days: 113,110 pcs. - if ordered today
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2118 €
10 pcs.
0.1797 €
25 pcs.
0.1488 €
50 pcs.
0.1249 €
100 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| MSL | MSL 1 |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |