61234020621 | Würth Elektronik eiSos

Pin header, 40 pole, pitch 2.54 mm, straight, black, 61234020621

Order No.: 57F1132
EAN: 4099879911100
MPN:
61234020621
61234020621 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8298 € *
Available: 50 pcs.
Available in 5 Days: 6,787 pcs. - if ordered today
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
10 pcs.
8.4609 €
50 pcs.
7.4494 €
100 pcs.
6.4141 €
250 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Reel with 300 pieces
MSL MSL 1
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes