61205025921 | Würth Elektronik eiSos

Insulation displacement connector, 50 pole, pitch 2.54 mm, straight, gray, 61205025921

Order No.: 57F1116
EAN: 4099879910837
MPN:
61205025921
Series: WR-BHD IDC
61205025921 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 21 pcs.
Available in 5 Days: 4,593 pcs. - if ordered today
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
50 pcs.
3.4867 €
100 pcs.
3.3320 €
250 pcs.
3.1654 €
500 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Number of rows 2
Colour gray
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 30 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes