61205025821 | Würth Elektronik eiSos

Insulation displacement connector, 50 pole, pitch 2.54 mm, straight, gray, 61205025821

Order No.: 57F1115
EAN: 4099879910806
MPN:
61205025821
Series: WR-BHD IDC
61205025821 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3419 € *
Available: 15 pcs.
Available in 5 Days: 988 pcs. - if ordered today
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
8.0087 €
30 pcs.
7.0329 €
60 pcs.
6.0809 €
120 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 30 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes