612050235121 | Würth Elektronik eiSos

Pin header, 50 pole, pitch 2.54 mm, straight, black, 612050235121

Order No.: 57F1113
EAN: 4099879910776
MPN:
612050235121
612050235121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Available: 30 pcs.
Available in 5 Days: 466 pcs. - if ordered today
Total Price:
56.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
1.8802 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 60 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes