61205021721 | Würth Elektronik eiSos

Pin header, 50 pole, pitch 2.54 mm, angled, black, 61205021721

Order No.: 57F1106
EAN: 4099879910639
MPN:
61205021721
61205021721 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Available: 30 pcs.
Available in 5 Days: 4,512 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.8322 €
60 pcs.
2.4871 €
120 pcs.
2.1420 €
240 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 60 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes