612026235221 | Würth Elektronik eiSos

Pin header, 26 pole, pitch 2.54 mm, angled, black, 612026235221

Order No.: 57F1077
EAN: 4099879910066
MPN:
612026235221
612026235221 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Available: 60 pcs.
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
50 pcs.
1.9159 €
100 pcs.
1.8088 €
250 pcs.
1.7017 €
500 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2.54 mm
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 120 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes