61202622323 | Würth Elektronik eiSos

Insulation displacement connector, 26 pole, pitch 2.54 mm, straight, black, 61202622323

Order No.: 57F1072
EAN: 4099879909961
MPN:
61202622323
Series: WR-BHD IDC
61202622323 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Available: 50 pcs.
Available in 5 Days: 10,716 pcs. - if ordered today
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
50 pcs.
2.1063 €
100 pcs.
1.9754 €
250 pcs.
1.8445 €
500 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Contact type pin
Pin number 26 pole
Grid 2.54 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin TW
Original Packaging Tray with 84 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes