61202423021 | Würth Elektronik eiSos

IDC connector with strain relief, 24 pole, pitch 2.54 mm, straight, black, 61202423021

Order No.: 57F1067
EAN: 4099879909855
MPN:
61202423021
Series: WR-BHD IDC
61202423021 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Available: 48 pcs.
Available in 5 Days: 9,280 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4633 €
48 pcs.
2.1658 €
96 pcs.
1.8683 €
192 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Tray with 48 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes