61202025921 | Würth Elektronik eiSos
Insulation displacement connector, 20 pole, pitch 2.54 mm, straight, gray, 61202025921
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Available: 18 pcs.
Available in 5 Days: 1,019 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
50 pcs.
3.1773 €
100 pcs.
3.0345 €
250 pcs.
2.8917 €
500 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 50 pieces |
| MSL | MSL 1 |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |