612020235221 | Würth Elektronik eiSos

Pin header, 20 pole, pitch 2.54 mm, angled, black, 612020235221

Order No.: 57F1058
EAN: 4099879909664
MPN:
612020235221
612020235221 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Available: 35 pcs.
Available in 5 Days: 1,236 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6660 €
100 pcs.
1.6065 €
250 pcs.
1.5351 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Tray with 160 pieces
MSL MSL 1
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes