61201623021 | Würth Elektronik eiSos

IDC connector with strain relief, 16 pole, pitch 2.54 mm, straight, black, 61201623021

Order No.: 57F1044
EAN: 4099879909374
MPN:
61201623021
Series: WR-BHD IDC
61201623021 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 15 pcs.
Available in 5 Days: 121,910 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8568 €
50 pcs.
0.7973 €
100 pcs.
0.7140 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Tray with 66 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes