61201422323 | Würth Elektronik eiSos
Insulation displacement connector, 14 pole, pitch 2.54 mm, straight, black, 61201422323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available: 64 pcs.
Available in 5 Days: 16,277 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
50 pcs.
1.8207 €
100 pcs.
1.7136 €
250 pcs.
1.5946 €
500 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Tray with 132 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |