61201023021 | Würth Elektronik eiSos
IDC connector with strain relief, 10 pole, pitch 2.54 mm, straight, black, 61201023021
Unit Price (€ / pc.)
0.5307 € *
Available: 114 pcs.
Available in 5 Days: 8,314 pcs. - if ordered today
Total Price:
0.53 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5307 €
10 pcs.
0.5200 €
50 pcs.
0.4748 €
100 pcs.
0.4308 €
500 pcs.
0.3760 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 96 pieces |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |