61200621621 | Würth Elektronik eiSos

Pin header, 6 pole, pitch 2.54 mm, straight, black, 61200621621

Order No.: 57F1000
EAN: 4099879908889
MPN:
61200621621
61200621621 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5260 € *
Available: 27 pcs.
Available in 5 Days: 97,833 pcs. - if ordered today
Total Price:
0.53 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5260 €
10 pcs.
0.5153 €
50 pcs.
0.4748 €
100 pcs.
0.4260 €
360 pcs.
0.3760 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 360 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes