610312243021 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 2.54 mm, straight, black, 610312243021

Order No.: 56F8133
EAN: 4099879741226
MPN:
610312243021
Series: WR-PHD
610312243021 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0940 € *
Available: 88 pcs.
Available in 5 Days: 2,141 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.9036 €
100 pcs.
2.7846 €
250 pcs.
2.6775 €
500 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 2.54 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes