610122249121 | Würth Elektronik eiSos

Pin header, 22 pole, pitch 2.54 mm, angled, black, 610122249121

Order No.: 56F8113
EAN: 4099879740823
MPN:
610122249121
Series: WR-PHD
610122249121 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5458 € *
Available: 50 pcs.
Available in 5 Days: 237 pcs. - if ordered today
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
50 pcs.
4.3197 €
100 pcs.
4.0103 €
300 pcs.
3.7009 €
600 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Reel with 350 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes