610110249221 | Würth Elektronik eiSos

Socket header, 10 pole, pitch 2.54 mm, angled, black, 610110249221

Order No.: 56F8104
EAN: 4099879740649
MPN:
610110249221
Series: WR-PHD
610110249221 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3919 € *
Available: 50 pcs.
Available in 5 Days: 1,144 pcs. - if ordered today
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
50 pcs.
2.2729 €
100 pcs.
2.1182 €
300 pcs.
1.9516 €
600 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes