610032243021 | Würth Elektronik eiSos

Socket header, 32 pole, pitch 2.54 mm, straight, black, 610032243021

Order No.: 56F8090
EAN: 4099879740328
MPN:
610032243021
Series: WR-PHD
610032243021 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8786 € *
Available: 7 pcs.
Available in 5 Days: 19,862 pcs. - if ordered today
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.4978 €
100 pcs.
5.2955 €
250 pcs.
5.0694 €
500 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 32 pole
Grid 2.54 mm
Connection SMD
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Bar with 15 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes