61002421821 | Würth Elektronik eiSos

Socket header, 24 pole, pitch 2.54 mm, straight, black, 61002421821

Order No.: 56F8079
EAN: 4099879740090
MPN:
61002421821
Series: WR-PHD
61002421821 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8909 € *
Available: 19 pcs.
Available in 5 Days: 5,499 pcs. - if ordered today
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.5696 €
100 pcs.
4.4030 €
250 pcs.
4.2245 €
500 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 2.54 mm
Connection SMD
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Bar with 19 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes